Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoA1PCA1X203J203
Order Code1857075
Product RangeA1
Technical Datasheet
Product RangeA1
Panel Cutout Diameter22mm
Contact ConfigurationDPDT
Switch OperationOff-On
Contact Current Max6A
Contact Voltage AC Nom250V
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max6A
Contact Voltage DC Nom12V
Contact Voltage VAC250V
Contact Current DC Max6A
Contact Voltage VDC12V
IP RatingIP40, IP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourGreen
Alternatives for A1PCA1X203J203
2 Products Found
Technical Specifications
Product Range
A1
Contact Configuration
DPDT
Contact Current Max
6A
Pushbutton Actuator Style
Flush
Contact Current AC Max
6A
Contact Voltage VAC
250V
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Green
Panel Cutout Diameter
22mm
Switch Operation
Off-On
Contact Voltage AC Nom
250V
Actuator / Cap Colour
Natural
Contact Voltage DC Nom
12V
Contact Current DC Max
6A
IP Rating
IP40, IP65
Switch Terminals
Quick Connect, Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0000