Product Information
Product Overview
KUBO5-W is a 5.25” two-way loudspeaker with integrated bass reflex port providing a dynamic and fast bass response. The unseen original and timeless KUBO cabinet produces 80 watts dynamic power at 8 ohms. Multiple KUBO loudspeakers can easily be daisy chained via the in & link connection with euroblock connectors. The K-Mount bracket & fixing K-bolts offer a safe and comfortable loudspeaker hook-up. The easy cable management and 140° vertical or horizontal mounting possibility allows you to install the KUBO5 everywhere on any type of wall or ceiling. The intuitive end-caps are very installer-friendly and are kept in place by 14 integrated strong neodymium magnets, hiding all connections and bracket hardware on both sides. KUBO will blend audio in with any kind of interior and architect designed environment.
- Woofer size: 5.25"
- Impedance: 8 ohm
- Low Impedance Power: 50W
- Maximum SPL (1m): 106dB
- Main construction material: ABS plastic
- IP rating: IP40
- Vertical dispersion angle (1000Hz): 180°
- U-Bracket mounting system
- Tweeter size: 1"
Technical Specifications
94Hz
155mm
136mm
To Be Advised
20kHz
164mm
Apart KUBO
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate