Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTEX
Manufacturer Part NoXG04020
Order Code4307148
Also Known AsGTIN UPC EAN: 5015044202223
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANTEX
Manufacturer Part NoXG04020
Order Code4307148
Also Known AsGTIN UPC EAN: 5015044202223
Technical Datasheet
Ignition TypeSelf Ignition
Run Time-
Heat Temperature Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Butane gas powered soldering iron, with fitted tip
- Flintwheel ignition housed inside the cap
- Fixed temperature unit suitable for soldering applications only
- Equivalent to a 40W mains soldering iron
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Run Time
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098
WEEE Code:0000