Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTEX
Manufacturer Part NoSZ004W0
Order Code1760696
Also Known AsGTIN UPC EAN: 5015044203015
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANTEX
Manufacturer Part NoSZ004W0
Order Code1760696
Also Known AsGTIN UPC EAN: 5015044203015
Technical Datasheet
Output Power Max6W
Heat Up Time15s
Run Time-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for SZ004W0
1 Product Found
Product Overview
- A portable soldering iron ideal for repairs and field service
- Safety cap automatically powers off iron when fitted
- Rubberised grip
- Supplied with spare tip, tip changing tool and supply of solder
- Requires 3x AA Alkaline batteries (not included)
Technical Specifications
Output Power Max
6W
Run Time
-
SVHC
No SVHC (25-Jun-2025)
Heat Up Time
15s
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
WEEE Code:0606