Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANTEX
Manufacturer Part No660-TCE
Order Code1204738
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power-
Kit Contents660TC Solder Unit, TC50 Temp Controlled Solder Iron, ST6 Bench Stand
Product Range-
Plug TypeEU
SVHCNo SVHC (25-Jun-2025)
Alternatives for 660-TCE
1 Product Found
Product Overview
The unit designed for wall or bench mounting, with temperature range selected using the thumbwheel potentiometer. Indicator LED's show "power-on" and "power to iron". The TC50 included is an ergonomically designed 50 watt cool handled soldering iron which will take any of the ANTEX 1100 series of soldering bits or DST range of SMT desoldering bits. The TC25, a 25 watt iron can be used an option where finer soldering and a low wattage are required.
Applications
Maintenance & Repair
Contents
660TC soldering unit, TC50 temperature controlled soldering iron, ST6 bench stand
Technical Specifications
Supply Voltage VAC
230V
Output Power
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
450°C
Kit Contents
660TC Solder Unit, TC50 Temp Controlled Solder Iron, ST6 Bench Stand
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.06
WEEE Code:0606