Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANTEX
Manufacturer Part No660-TC
Order Code1204734
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power-
Kit ContentsPower Supply, ST6 Iron Stand, Solder Iron with Silicone Heat-Resistant Cable, 2.3mm bit
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Alternatives for 660-TC
1 Product Found
Product Overview
The 660-TC from Antex is a temperature controlled soldering station which has been designed to be wall or bench mounted.
- Supply voltage of 230VAC
- Adjustable temperature range from 65°C to 425°C
- Iron voltage of 24V
- Power of 50W
- Leakage current is less than 2µA
- Replacement bits and soldering irons are available separately
- LEDs indicate mains power and iron power
Applications
Industrial
Contents
Power supply, ST6 Iron stand, Solder iron, Silicone heat-resistant cable, 2.3mm (1100) bit.
Technical Specifications
Supply Voltage VAC
230V
Output Power
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
450°C
Kit Contents
Power Supply, ST6 Iron Stand, Solder Iron with Silicone Heat-Resistant Cable, 2.3mm bit
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.02
WEEE Code:0606