Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5015293
Order Code1662684
Also Known AsAG12, LR43, LR1142, AG12
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANSMANN
Manufacturer Part No5015293
Order Code1662684
Also Known AsAG12, LR43, LR1142, AG12
Technical Datasheet
Battery Voltage1.5V
Battery Size Code0
Battery TechnologyAlkaline
External Diameter11.6mm
Battery Capacity95mAh
External Height4.2mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight1.5g
Battery IEC CodeLR43
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5015293 is a LR43 1.5V/95mAh Non-rechargeable Battery features an alkaline technology with single cell, pressure contact terminals, zinc-manganese dioxide (potassium hydroxide electrolyte) chemical system. Short circuit at 20°C, (no explosion shall be) short circuit period 24 hour. Nominal capacity continuous discharge at 20°C under 6.8kΩ load, end-point voltage 1.2V.
- Silver colour
- High quality
- Long life
- 12-month 90% Shell life
Applications
Portable Devices
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
95mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
LR43
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
0
External Diameter
11.6mm
External Height
4.2mm
Pack Quantity
1
Weight
1.5g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
WEEE Code:0000