Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERS ELECTRONICS
Manufacturer Part NoOEM335A
Order Code1186896
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANDERS ELECTRONICS
Manufacturer Part NoOEM335A
Order Code1186896
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height10.16mm
Panel Cutout Height26mm
Panel Cutout Width56mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for OEM335A
1 Product Found
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
26mm
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
10.16mm
Panel Cutout Width
56mm
Supply Voltage Max
5.25V
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0905