Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.520 |
5+ | €6.480 |
10+ | €5.430 |
50+ | €5.200 |
100+ | €4.970 |
250+ | €4.830 |
Price for:Each
Minimum: 1
Multiple: 1
€7.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANAREN
Manufacturer Part No66089-0430
Order Code2380650
Technical Datasheet
Antenna TypeRF
Frequency Min433MHz
Frequency Max434.4MHz
Antenna MountingPCB
Gain3dBi
VSWR1.7
Input Power-
Input Impedance50ohm
Antenna PolarisationOmni
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 425MHz U.FL antenna for quick connection to Anaren integrated radio modules
- Certified to meet intentional radiator requirements for low power non-licensed devices (ETSI)
- Omni-directional radiation
- 30mm lead length
Applications
Wireless
Technical Specifications
Antenna Type
RF
Frequency Max
434.4MHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Omni
SVHC
No SVHC (21-Jan-2025)
Frequency Min
433MHz
Antenna Mounting
PCB
VSWR
1.7
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291065
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
WEEE Code:0323