Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoREF02EP+
Order Code3919119
Product RangeREF02 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoREF02EP+
Order Code3919119
Product RangeREF02 Series
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeREF02 Series
Reference Voltage Min4.985V
Reference Voltage Max5.015V
Initial Accuracy15mV
Temperature Coefficient8.5ppm/°C
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Input Voltage Max36V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleDIP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
4.985V
Initial Accuracy
15mV
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Reference Voltage
5V
Product Range
REF02 Series
Reference Voltage Max
5.015V
Temperature Coefficient
8.5ppm/°C
No. of Pins
8Pins
Input Voltage Max
36V
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
DIP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000