Product Information
Alternatives for MAXREFDES103#
1 Product Found
Product Overview
MAXREFDES103# is an evaluation kit. It is a wrist-worn wearable form factor that demonstrates the high sensitivity and algorithm processing functions for health-sensing applications. This health sensor band platform includes an enclosure and a biometric sensor hub with an embedded algorithm for heart rate and SpO2 (MAX32664C) which processes PPG signals from the analogue-front-end (AFE) sensor (MAX86141). Algorithm output and raw data can be streamed through Bluetooth® to an Android® app or PC GUI for demonstration, evaluation, and customized development.
- Photoplethysmography (PPG)
- Wrist-based embedded heart rate, blood oxygen saturation (SpO2) algorithm
- Heart rate variability (HRV), respiration rate, sleep quality library algorithm
- Wearable health band form factor
- MAX32664 sensor hub, MAX86141 PPG analogue front-end
- 3-axis accelerometer
- Windows® and Android GUIs
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Health Sensor Band
-
-
-
MAX86141, MAX32664C
Integrated PPG & ECG Bio-Sensor Module
-
Health Sensor Band MAX86141/MAX32664C
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate