Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17502ALI#T
Order Code3921095
Product RangeMAXM17502 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17502ALI#T
Order Code3921095
Product RangeMAXM17502 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
Input Voltage Min4.5V
DC / DC Converter TypeSIP-28, Module
Input Voltage Max60V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min900mV
DC / DC Converter IC CaseSIP
Output Voltage Max5V
No. of Pins28Pins
Output Current Max1A
Output Current1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max60V
Switching Frequency540kHz
Height2.8mm
TopologySynchronous Buck (Step Down)
Depth10mm
Operating Temperature Max125°C
Width6.5mm
Product RangeMAXM17502 Series
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
SIP-28, Module
Output Power Max
-
Output Voltage Min
900mV
Output Voltage Max
5V
Output Current Max
1A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Height
2.8mm
Depth
10mm
Width
6.5mm
MSL
MSL 1 - Unlimited
Input Voltage Min
4.5V
Input Voltage Max
60V
No. of Outputs
1 Output
DC / DC Converter IC Case
SIP
No. of Pins
28Pins
Output Current
1A
Input Voltage DC Min
4.5V
Switching Frequency
540kHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Product Range
MAXM17502 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000