Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9272AGTM/V+T
Order Code2516819
Product RangeAEC-Q100
Technical Datasheet
Packaging Options
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9272AGTM/V+T
Order Code2516819
Product RangeAEC-Q100
Technical Datasheet
SERDES FunctionDeserialiser
Data Rate1.5Gbps
IC Input TypeCML
IC Output TypeParallel
IC Case / PackageTQFN
No. of Pins48Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
No. of Inputs1Inputs
No. of Outputs28Outputs
QualificationAEC-Q100
Product RangeAEC-Q100
Alternatives for MAX9272AGTM/V+T
1 Product Found
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SERDES Function
Deserialiser
IC Input Type
CML
IC Case / Package
TQFN
Supply Voltage Min
1.7V
No. of Inputs
1Inputs
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Data Rate
1.5Gbps
IC Output Type
Parallel
No. of Pins
48Pins
Supply Voltage Max
3.6V
No. of Outputs
28Outputs
Product Range
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
Product traceability
WEEE Code:0000