Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX769EEI+
Order Code3926999
Technical Datasheet
Battery TypeLi-Ion, Li-Pol, NiCd, NiMH
InterfacesSPI
No. of Cells1Cells
Supply Voltage Min1.5V
Supply Voltage Max5.5V
IC Case / PackageQSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion, Li-Pol, NiCd, NiMH
No. of Cells
1Cells
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Interfaces
SPI
Supply Voltage Min
1.5V
IC Case / Package
QSOP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000