Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5460EXK+T
Order Code3918599
Product RangeMAX5460 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 2500+ | €0.914 (€1.1242) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€2,285.00 (€2,810.55 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5460EXK+T
Order Code3918599
Product RangeMAX5460 Series
Technical Datasheet
End To End Resistance100kohm
No. of PotsSingle
Control Interface2 Wire, Serial
Track TaperLinear
Resistance Tolerance± 25%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleSC-70
No. of Pins5Pins
No. of Steps32
Temperature Coefficient35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX5460 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
End To End Resistance
100kohm
Control Interface
2 Wire, Serial
Resistance Tolerance
± 25%
Supply Voltage Max
5.5V
No. of Pins
5Pins
Temperature Coefficient
35ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
2.7V
Potentiometer IC Case Style
SC-70
No. of Steps
32
Operating Temperature Min
-40°C
Product Range
MAX5460 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000