Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
192+ | €3.720 |
Product Information
Product Overview
The MAX4753EUD+ is a 0.9ohm, low voltage, single supply quad SPST analogue switch in 14 pin TSSOP package. It has fast switching speeds (tON =30ns, tOFF = 25ns), handle rail to rail analogue signals and consume less than 1µW of quiescent power. The MAX4753 has break before make switching. When powered from a +3V supply it features low 0.9ohm (max) on-resistance (RON) with 0.12ohm (max) RON matching and 0.1ohm (max) RON flatness. The digital input is 1.8V CMOS compatible when using a single +3V supply. Typical applications include power routing, battery powered systems, audio and video signal routing, low voltage data acquisition systems, communications circuits, PCMCIA cards, cellular phones, modems and hard drives.
- Supply voltage of 1.6V to 3.6V
- Operating temperature range from -40°C to 85°C
- Two NO and two NC switch
- High current handling capacity (100mA continuous)
- Fast switching of tON = 30ns, tOFF = 25ns
Applications
Signal Processing, Audio, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
0.9ohm
TSSOP
4Channels
0.9ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.6V to 3.6V
14Pins
0.6ohm
SPST-NC, SPST-NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate