Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.820 |
10+ | €12.830 |
46+ | €10.840 |
138+ | €10.440 |
276+ | €10.240 |
506+ | €10.040 |
Product Information
Product Overview
The MAX3172CAI+ is a +3.3V multiprotocol software-selectable cable terminator and transceiver in 28 pin SSOP package. It contains five software-selectable multiprotocol cable termination networks. Each network is capable of terminating V.11 (RS422, RS530, RS530A, RS449, V.36 and X.21) with a 100 ohm differential load, V.35 with a T-network load or V.28 (RS232) and V.10 (RS423) with an open circuit load for use with transceivers having on-chip termination. The device replaces discrete resistor termination networks and expensive relays required for multiprotocol termination. The MAX3172 along with the MAX3170 and MAX3171 form a complete +3.3V software-selectable DTE or DCE interface port supporting V.11/RS422, RS530, RS530A, V.36/RS449, V.35, V.28/RS232, V.10/RS423 and X.21 serial interfaces. In addition to the five multiprotocol cable termination networks, the MAX3172 contain a 1Tx/1Rx multiprotocol transceiver designed to use V+ and V generated by the MAX3171/MAX3173 charge pump.
- Supply voltage range is 3.135V to 3.465V
- Operating temperature range from 0°C to 70°C
- Certified TBR-1 and TBR-2 compliant
- 3V/5V logic compatible I/O
- 10μs deglitching on the V.10/V.28 receiver input to facilitate unterminated operation
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
1
240Kbps
3.465V
28Pins
-
0°C
-
MSL 1 - Unlimited
1Receivers
-
3.135V
SSOP
-
Open, Short
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate