Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25249EVKIT#
Order Code3928383
Product RangeMAX25249 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (inc VAT) |
---|---|
1+ | €304.671 |
Price for:Each
Minimum: 1
Multiple: 1
€247.70 (€304.67 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25249EVKIT#
Order Code3928383
Product RangeMAX25249 Series
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX25249
Kit Application TypePower Camera
Application Sub TypePMIC
Kit ContentsEvaluation Board MAX25249
Kit ContentsEvaluation Board MAX25249
Product RangeMAX25249 Series
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Camera
Kit Contents
Evaluation Board MAX25249
Product Range
MAX25249 Series
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX25249
Application Sub Type
PMIC
Kit Contents
Evaluation Board MAX25249
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0303