Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2091ETP+
Order Code3918653
Product RangeMAX2091 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 60+ | €17.680 (€21.7464) |
Price for:Tube of 1
Minimum: 60
Multiple: 60
€1,060.80 (€1,304.78 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2091ETP+
Order Code3918653
Product RangeMAX2091 Series
Technical Datasheet
Frequency Min50MHz
Frequency Max500MHz
Supply Voltage Min4.75V
Supply Voltage Max5.8V
RF IC Case StyleTQFN-EP
IC Case / PackageTQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product RangeMAX2091 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
50MHz
Supply Voltage Min
4.75V
RF IC Case Style
TQFN-EP
No. of Pins
20Pins
Operating Temperature Max
95°C
MSL
MSL 1 - Unlimited
Frequency Max
500MHz
Supply Voltage Max
5.8V
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Product Range
MAX2091 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000