Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1922ETB+T
Order Code3927058
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels3Channels
Input Voltage5.5V
Current Limit1.75A
On State Resistance0.072ohm
IC Case / PackageTDFN-EP
No. of Pins10Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs3Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification Standard-
Distribution Switch Case StyleTDFN-EP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.072ohm
No. of Pins
10Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
3Channels
Current Limit
1.75A
IC Case / Package
TDFN-EP
Thermal Protection
Yes
No. of Outputs
3Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Distribution Switch Case Style
TDFN-EP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000