Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €3.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€7,900.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17311X+T
Order Code3581918
Technical Datasheet
Battery Management FunctionAuthentication, Fuel Gauge, Protector
Battery TypeLi-Ion, Li-Pol
Supply Voltage Min2.3V
Supply Voltage Max4.9V
IC Case / PackageWLP
No. of Pins15Pins
Interfaces1 Wire
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Management Function
Authentication, Fuel Gauge, Protector
Supply Voltage Min
2.3V
IC Case / Package
WLP
Interfaces
1 Wire
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Battery Type
Li-Ion, Li-Pol
Supply Voltage Max
4.9V
No. of Pins
15Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000