Print Page
Image is for illustrative purposes only. Please refer to product description.
310 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.640 |
10+ | €1.970 |
25+ | €1.770 |
100+ | €1.610 |
250+ | €1.530 |
500+ | €1.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1725EUK+T
Order Code2519133
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max5V
PolarityPositive Output
Max Output Current20mA
Output Current Max20mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Input Voltage Max
12V
Output Voltage - Nom
-
Output Voltage Max
5V
Max Output Current
20mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Min
1.5V
Polarity
Positive Output
Output Current Max
20mA
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability
WEEE Code:0000