Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (inc VAT) |
---|---|
2500+ | €5.360 (€6.5928) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€13,400.00 (€16,482.00 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15024AATB/V+T
Order Code3925275
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins10Pins
IC Case / PackageTDFN-EP
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current4A
Sink Current8A
Supply Voltage Min4.5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay32ns
Output Delay32ns
Product Range-
QualificationAEC-Q100
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
32ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
TDFN-EP
Input Type
Inverting, Non-Inverting
Sink Current
8A
Supply Voltage Max
28V
Operating Temperature Max
125°C
Output Delay
32ns
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000