Quantity | Price (inc VAT) |
---|---|
1+ | €76.870 (€94.5501) |
Product Information
Product Overview
MAX14630 evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the functionality of the MAX14630 USB charger adapter identification devices in a 5-pin TSOT package. The EV kit features a jumper for configuration and evaluation of both Auto detection 2A and Samsung (SS) 2A charging modes on the MAX14630. Input power to the EV kit is provided by a standard 5V USB bus or an external 5V power supply.
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX14630
Evaluation Board MAX14630, USB Type-A Male to USB Type-B Male Cable
No SVHC (21-Jan-2025)
USB Charger
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate