Print Page
Image is for illustrative purposes only. Please refer to product description.
431 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.530 |
10+ | €2.630 |
50+ | €2.220 |
100+ | €2.070 |
250+ | €1.870 |
500+ | €1.840 |
Price for:Each
Minimum: 1
Multiple: 1
€3.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7068RMSE#PBF
Order Code4562493
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side, Low Side, Half Bridge
Power Switch TypeMOSFET
No. of Pins10Pins
IC Case / PackageMSOP-EP
IC MountingSurface Mount
Input TypePWM
Source Current-
Sink Current-
Supply Voltage Min6V
Supply Voltage Max14V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay41ns
Output Delay24ns
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side, Low Side, Half Bridge
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Input Delay
41ns
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
MSOP-EP
Input Type
PWM
Sink Current
-
Supply Voltage Max
14V
Operating Temperature Max
150°C
Output Delay
24ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000