Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €16.830 (€20.7009) |
10+ | €11.900 (€14.637) |
73+ | €9.410 (€11.5743) |
146+ | €9.370 (€11.5251) |
292+ | €9.320 (€11.4636) |
511+ | €9.130 (€11.2299) |
Price for:Each
Minimum: 1
Multiple: 1
€16.83 (€20.70 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6563HUDDM#WPBF
Order Code4285507
Technical Datasheet
Supply Voltage3.3V
Input Current Min0µA
Input Current Max90µA
IC Case / PackageWFQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleWFQFN-EP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Supply Voltage
3.3V
Input Current Max
90µA
No. of Pins
24Pins
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Input Current Min
0µA
IC Case / Package
WFQFN-EP
Operating Temperature Min
-40°C
Product Range
-
Amplifier Case Style
WFQFN-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000