Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.830 |
10+ | €4.470 |
25+ | €4.130 |
100+ | €3.560 |
250+ | €3.200 |
500+ | €3.030 |
Product Information
Product Overview
LT8410 is a ultralow power boost converter with integrated power switch, schottky diode and output disconnect circuitry. The parts control power delivery by varying both the peak inductor current and switch offtime. This control scheme results in low output voltage ripple as well as high efficiency over a wide load range. The quiescent current is a low 8.5μA, which is further reduced to 0μA in shutdown. The internal disconnect circuitry allows the output voltage to be blocked from the input during shutdown. It is widely used in application such as sensor power, RF mems relay power, general purpose bias etc.
- Comparator built into active-low SHDN pin
- Low noise control scheme
- Adjustable FB reference voltage
- Wide input range is 2.5V to 16V, wide output range upto 40V
- Current limit is 25mA
- High value (12.4M/0.4M) feedback resistors integrated
- Built in soft-start (optional capacitor from VREF to GND)
- Overvoltage protection for CAP and VOUT pins
- Operating temperature is -40°C to 125°C
- Packaging style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
16V
25mA
8Pins
-
40V
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.2V
25mA
DFN-EP
Surface Mount
-
-
-40°C
-
MSL 1 - Unlimited
DFN-EP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate