Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.610 |
20+ | €11.600 |
40+ | €11.290 |
100+ | €10.970 |
260+ | €10.750 |
500+ | €10.530 |
Product Information
Product Overview
LM399 is a precision shunt reference. It features excellent temperature stability over a wide range of voltage, temperature and operating current conditions. A stabilizing heater is incorporated with the active zener on a monolithic substrate which nearly eliminates changes in voltage with temperature. The subsurface zener operates over a current range of 0.5mA to 10mA, and offers minimal noise and excellent long-term stability. Ideal applications for the device include digital voltmeters, precision calibration equipment, current sources and a variety of other precision low cost references. It is used in application such as precision voltage reference for multimeters, calibration equipment voltage standards, laboratory measurement equipment, industrial monitor/control instruments, high accuracy data converters etc.
- 6.95V typical shunt reference
- Temperature coefficient is 0.2ppm/°C typical
- Reverse dynamic impedance is 0.5 ohm typical
- RMS noise is 7µV typical at (10Hz ≤ f ≤ 10KHz)
- Wide operating current range
- Long-term stability is 8 ppm/√kH typical
- Operating temperature is 0°C to 70°C
- Package style is 4-lead TO-46
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
6.75V
2%
TO-46
Through Hole
0°C
-
-
TO-46
LM399 Series
7.3V
0.3ppm/°C
4Pins
-
70°C
No SVHC (21-Jan-2025)
6.95V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate