Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.460 |
10+ | €11.700 |
25+ | €11.120 |
100+ | €10.380 |
250+ | €9.870 |
500+ | €9.410 |
Product Information
Product Overview
HMC434 is a low noise, static, divide by 8 prescaler monolithic microwave integrated circuit (MMIC) utilizing indium gallium phosphide/gallium arsenide (InGaP/GaAs) heterojunction bipolar transistor (HBT) technology. It features single-ended inputs and outputs for reduced component count and cost. It is widely used in application such as DC to C band PLL prescalers, very small aperture terminal (VSAT) radios, unlicensed national information infrastructure (UNII) and point to point radios, IEEE 802.11a and high performance radio local area network (HiperLAN) WLAN, fibre optics, cellular/3G infrastructure etc.
- Ultralow SSB phase noise is -150dBc/Hz typical
- Output power is -2dBm typical
- Reverse leakage is -25dBm typical
- Operating voltage range is 2.85V to 3.15V
- Supply current is 62mA typical
- Operating temperature is -40°C to 85°C
- Package style is 6-lead small outline transistor package [SOT-23]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF Frequency Divider
3.15V
6Pins
85°C
-
No SVHC (21-Jan-2025)
2.85V
SOT-23
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate