Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €36.800 |
Product Information
Product Overview
EVAL-ADXL326Z is a simple breakout board that allows quick evaluation of the performance of the ADXL326 accelerometer. The ADXL326 is a 3-axis analogue-output accelerometer with ±16 g measurement range. The small size of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. The EVAL-ADXL326Z has a 6-pin, 2.54mm spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL326Z to the ADXL326. The dimensions of the EVAL-ADXL326Z are 20mm × 20mm with mounting holes set 15mm × 15mm at the corners of the printed circuit board (PCB).
Warnings
EVAL-ADXL326Z is not reverse polarity protected. Reversing the +V supply and ground pins can cause damage to the ADXL326.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Accelerometer - Three-Axis
Evaluation Board ADXL326JCP
ADXL326
Evaluation Board ADXL326JCP
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate