Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5700-1EBZ
Order Code4032996
Your Part Number
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €60.940 (€74.9562) |
Price for:Each
Minimum: 1
Multiple: 1
€60.94 (€74.96 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5700-1EBZ
Order Code4032996
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeHART Modem
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5700-1BCPZ
Product Range-
Kit ContentsEvaluation Board AD5700-1BCPZ
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-AD5700-1EBZ is an evaluation board for FSK AD5700/AD5700-1 HART modem. The AD5700/AD5700-1 is a highway addressable remote Transducer (HART®) modem. This board can be used to evaluate either the AD5700 or the AD5700-1 part. Both can operate from a single 1.71V to 5.5V supply, with the AD5700-1 having the added feature of an integrated oscillator.
- Convenient connections for power through screw terminal blocks
- Use of on-chip RC oscillator or an external crystal
- Various link options
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
HART Modem
Silicon Core Number
AD5700-1BCPZ
Kit Contents
Evaluation Board AD5700-1BCPZ
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0303