Quantity | Price (ex VAT) |
---|---|
96+ | €6.210 |
Product Information
Product Overview
The DS2764AE+ is a high-precision Li+ battery monitor with 2-wire interface in 16 pin TSSOP package. It is a data-acquisition, information-storage and safety-protection device tailored for cost-sensitive battery pack applications. This low-power device integrates precise temperature, voltage, current measurement, non-volatile (NV) data storage and Li+ protection in compact package. DS2764 is a key component in applications requiring remaining capacity estimation, safety monitoring and battery-specific data storage.
- Supply voltage range is 2.5V to 5.5V
- Li+ safety circuit
- 0V battery recovery charge
- Internal 25mohm sense resistor
- Temperature measurement using integrated sensor with 0.125°C resolution
- 40 bytes of lockable EEPROM
- Option for unique 64bit ID
- Low power consumption
- Operating temperature range from -40°C to 85°C
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion
1Cells
5.5V
16Pins
85°C
-
MSL 1 - Unlimited
Serial
2.5V
TSSOP
-40°C
Surface Mount
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate