Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2746G+T&R
Order Code3916759
Product RangeDS2746 Series
Also Known As90-2746G+TRL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €3.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€8,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2746G+T&R
Order Code3916759
Product RangeDS2746 Series
Also Known As90-2746G+TRL
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Interfaces2 Wire
No. of Cells-
Supply Voltage Min2.5V
Supply Voltage Max4.5V
IC Case / PackageTDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeDS2746 Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion, Li-Pol
No. of Cells
-
Supply Voltage Max
4.5V
No. of Pins
10Pins
Operating Temperature Max
85°C
Product Range
DS2746 Series
MSL
MSL 1 - Unlimited
Interfaces
2 Wire
Supply Voltage Min
2.5V
IC Case / Package
TDFN
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000