Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
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
| 1+ | €345.990 (€425.5677) |
Price for:Each
Minimum: 1
Multiple: 1
€345.99 (€425.57 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADZS-BF707-EZLITE
Order Code4023382
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits16 / 32bit
Silicon Family Name-
Core ArchitectureDSP
Core Sub-ArchitectureBlackfin
Silicon Core NumberADSP-BF707BBCZ-4
Kit ContentsEval Board ADSP-BF707BBCZ-4, ICE-1000 Emulator, SD Card, USB Cables, Adapter, Standoffs/Screws Bag
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADZS-BF707-EZLITE is an EZ KIT for ADSP-BF70x processor series with ICE-1000. The ADSP-BF707 EZ-Kit Lite evaluation hardware provides a low-cost hardware solution for evaluating the ADSP-BF70x Blackfin+ processor family.
Contents
ADSP-BF707 EZ-board, ICE-1000- emulator, Universal 5V DC power, USB A to micro B cable, USB micro A to A receptacle cable, Standoffs and screws in a bag, 2GB SD card.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
-
Core Sub-Architecture
Blackfin
Kit Contents
Eval Board ADSP-BF707BBCZ-4, ICE-1000 Emulator, SD Card, USB Cables, Adapter, Standoffs/Screws Bag
SVHC
No SVHC (21-Jan-2025)
No. of Bits
16 / 32bit
Core Architecture
DSP
Silicon Core Number
ADSP-BF707BBCZ-4
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0303