Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
100+ | €2.810 (€3.4563) |
250+ | €2.760 (€3.3948) |
500+ | €2.700 (€3.321) |
Product Information
Product Overview
ADT7311WTRZ-RL7 is a high-accuracy digital temperature sensor. It contains a band gap temperature reference and a 16bit ADC to monitor and digitize the temperature to a 0.0078°C resolution. The ADC resolution, by default, is set to 13 bits (0.0625°C). The ADC resolution is a user-programmable mode that can be changed through the serial interface. It is guaranteed to operate over supply voltages from 2.7V to 5.5V. Operating at 3.3V, the average supply current is typically 210μA. It has a shutdown mode that powers down the device and offers a shutdown current of typically 2μA. The CT pin is an open-drain output that becomes active when the temperature exceeds a programmable critical temperature limit. The INT pin is also an open-drain output that becomes active when the temperature exceeds a programmable limit. It is used in applications such as battery management, climate control and infotainment, lighting, powertrain, thermocouple cold junction compensation, GPS.
- No temperature calibration/correction required by user, no linearity correction required
- Critical overtemperature interrupt, overtemperature/under temperature interrupt
- SPI-compatible interface, qualified for automotive applications
- Accuracy is -0.05°C typical at (TA = -40°C to +105°C, VDD = 3V)
- 1 SPS conversion time is 60ms typical at (TA = -40°C to +150°C; VDD = 2.7V to 5.5V)
- Repeatability is ±0.015°C typical at (TA = 25°C)
- Supply current is 210μA typical at (3.3V, TA = -40°C to +150°C)
- Shutdown current is 2μA typical at (3.3V, TA = -40°C to +150°C)
- Temperature conversion time is 240ms typical at (TA = -40°C to +150°C)
- Operating temperature range from -40°C to +150°C, 8-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
-40°C
150°C
NSOIC
8Pins
5.5V
No SVHC (07-Jul-2017)
± 0.5°C
-40°C
150°C
NSOIC
2.7V
-
Technical Docs (1)
Alternatives for ADT7311WTRZ-RL7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate