Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €95.890 |
Price for:Each
Minimum: 1
Multiple: 1
€95.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16ACL1/PCBZ
Order Code4034332
Technical Datasheet
Accessory TypeSensor Breakout Board
For Use WithAnalog Devices ADIS16210, ADIS16228 Accelerometer
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADIS16ACL1/PCBZ is an ADIS16ACL1 breakout board for the ADIS16210 and ADIS16228 vibration sensing solutions. This breakout board function helps connect these two products to the EVAL-ADIS2 evaluation system. It also helps connect these products to existing embedded processor platforms.
- Mating connector for the ADIS16210 and ADIS16228
- (1mm, 16-pin) ribbon cable interface for simple connection to a separate embedded processor board
- Compatible interface with EVAL-ADIS2 platform
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
Sensor Breakout Board
Product Range
-
For Use With
Analog Devices ADIS16210, ADIS16228 Accelerometer
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
WEEE Code:0303