Quantity | Price (ex VAT) |
---|---|
1500+ | €55.940 |
Product Information
Product Overview
ADGM1144BCCZ-RL7 is a 0Hz/DC to 18GHz, SP4T MEMS switch. This wideband, single-pole, four-throw (SP4T) switch, fabricated using Analog Devices, Inc., microelectromechanical system (MEMS) switch technology. This technology enables a small form factor, wide RF bandwidth, highly linear, low insertion loss switch that is operational down to 0Hz/DC, making it an ideal solution for a wide range of RF and precision equipment switching needs. An integrated driver chip generates a high voltage to an electrostatically actuate switch that can be controlled by a parallel interface and a serial peripheral interface (SPI). All four switches are independently controllable. It has integrated 10Mohm resistors required for floating node avoidance. Applications include automatic test equipment (ATE) load and probe boards, DC with high speed digital testing, relay replacements, RF test instrumentation, ATE: RF, digital, and mixed signals, RF wireless communications, high performance RF switching.
- Fully operational from DC to 18GHz (typical)
- Insertion loss of -1.7dB (typ) at 16GHz, isolation of -18.5dB (typ) at 6GHz, IIP3 of 73dBm (typical)
- RF power of 33dBm (maximum), on-resistance of 1.9ohm (typical)
- DC current handling of 200mA, actuation lifetime of 200 million cycles (minimum)
- On switching time of 200µs (typical)
- Integrated 3.3V driver for simple control with parallel and SPI interface
- Independently controllable switches
- Space saving integrated passive components, eliminates floating nodes on the switch
- Switch position is unknown with no supply voltage
- 24-lead land grid array package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
LGA
3V
-40°C
-
No SVHC (21-Jan-2025)
18GHz
24Pins
3.6V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate