Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.320 |
10+ | €10.730 |
25+ | €9.530 |
100+ | €8.210 |
250+ | €8.050 |
750+ | €7.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€15.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG731BCPZ-REEL7
Order Code4566629
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range+2.75V, 3.3V, 5.5V
IC Case / PackageLFCSP-EP
No. of Pins48Pins
No. of Channels1Channels
On Resistance Typ4ohm
On Resistance Max11ohm
Switch Configuration-
Mux / Demux Configuration32:1
InterfacesSerial
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
+2.75V, 3.3V, 5.5V
No. of Pins
48Pins
On Resistance Typ
4ohm
Switch Configuration
-
Interfaces
Serial
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single & Dual Supply
IC Case / Package
LFCSP-EP
No. of Channels
1Channels
On Resistance Max
11ohm
Mux / Demux Configuration
32:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability
WEEE Code:0000