Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.410 |
10+ | €5.470 |
25+ | €4.830 |
100+ | €4.240 |
250+ | €3.840 |
500+ | €3.790 |
Product Information
Product Overview
ADG5408 is a monolithic CMOS analogue multiplexer comprising eight single channels. The device switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. An EN input on device enables or disables the device. When EN is disabled, all channels switch off. The on-resistance profile is very flat over the full analogue input range, which ensures good linearity and low distortion when switching audio signals. High switching speed also makes the parts suitable for video signal switching. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the power supplies. In the off condition, signal levels up to the supplies are blocked. It is widely used in application such as relay replacement, automatic test equipment, data acquisition, instrumentation, avionics, audio and video switching, communication systems etc.
- Latch-up proof
- 8kV human body model (HBM) ESD rating
- Low on resistance is 13.5ohm
- Dual-supply operation is ±9V to ±22V
- Single-supply operation is 9V to 40V
- Total harmonic distortion + noise is 0.012% typ at (RL = 1kohm, 20V p-p, f = 20Hz to 20kHz)
- VSS to VDD analogue signal range
- Channel-to-channel crosstalk is −60dB typ at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- Operating temperature range is −40°C to +125°C
- Packaging style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1Circuits
30ohm
16Pins
12.5ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Single & Dual Supply
9V to 40V, ± 9V to ± 22V
TSSOP
1Channels
30ohm
8:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate