288 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €9.100 |
10+ | €6.650 |
48+ | €5.450 |
144+ | €4.780 |
288+ | €4.680 |
528+ | €4.590 |
Product Information
Product Overview
ADG436 is a dual SPDT switch. This monolithic CMOS device comprising two independently selectable SPDT switches. It is designed on an LC²MOS process, which provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analogue input range, ensuring good linearity and low distortion when switching audio signals. High switching speed also makes the part suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the part ideally suited for portable and battery-powered instruments. Typical applications are audio and video switching, battery-powered systems, test equipment, communications systems.
- Low power dissipation, break-before-make switching action
- Extended signal range, low RON
- Single-supply operation, VSS to VDD analogue signal range
- RON is 12ohm typ (VD=±10V, IS=−1mA, +25°C, VDD=+15V, VSS=−15V, GND=0V)
- Charge injection is 10pC typ (VD=0V, RD=0 ohm, CL=10nF, +25°C, VDD=+15V, VSS=−15V)
- IDD is 0.05mA typ (digital inputs=0V or 5V, +25°C, VDD=+15V, VSS=−15V, GND=0V)
- Input high voltage, VINH is 2.4V min (-40°C to +85°C, VDD=+15V, VSS=−15V, GND=0V)
- 16-lead 0.15" narrow body SOIC package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
± 3V to ± 20V, 3V to 30V
SOIC
2Channels
-
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
20ohm
16Pins
12ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate