Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.090 |
10+ | €6.060 |
25+ | €5.390 |
100+ | €4.780 |
250+ | €4.490 |
500+ | €4.330 |
Product Information
Product Overview
ADG413BRUZ-REEL is a monolithic CMOS device comprising four independently selectable switches. It is designed on an enhanced LC²MOS process, which provides low power dissipation, yet gives high switching speed and low on-resistance. The on-resistance profile is very flat over the full analogue input range, ensuring excellent linearity and low distortion when switching audio signals. Fast switching speed coupled with high signal bandwidth also makes the parts suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. Applications include audio and video switching, automatic test equipment, precision data acquisition, battery-powered systems, sample-and-hold systems, and communication systems.
- Extended signal range, low RON
- Ultralow power dissipation
- Break-before-make switching prevents channel shorting when switches are configured as a multiplexer
- Single-supply operation
- Fast switching times, TTL-/CMOS-compatible
- RON is 45ohm max at -40°C to +85°C, VDD=15V ±10%, VSS=–15V ±10%, VL=5V ±10%, GND=0V
- OFF isolation is 68dB typ at +25°C, RL=50 ohm, CL=5pF, f=1MHz, dual supply
- Channel-to-channel crosstalk is 85dB typ +25°C, RL=50 ohm, CL=5pF, f=1MHz, dual supply
- 16-lead TSSOP package
- Temperature range from -40°C to +85°C
Technical Specifications
Analogue Switch
13.2V, ± 16.5V
16Pins
25ohm
SPST-NC, SPST-NO
Parallel
-40°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
TSSOP
4Channels
35ohm
-
Surface Mount
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate