Quantity | Price (ex VAT) |
---|---|
2000+ | €8.290 |
Product Information
Product Overview
ADES1831CCSZ-RL is a multicell battery stack monitor that measures up to 16 series-connected battery cells with a lifetime total measurement error (TME) of less than 5mV for the ADES1831 over the full temperature range. The measurement input range of -2V to +5.5V makes the ADES1831 suitable for most battery chemistries and allows the measurement of voltages across bus bars. Provisions are made for bypassing bus bars without dedicating any measurement channels. All cells can be measured simultaneously and redundantly with two individual analogue-to-digital converters (ADCs). The continuously operating ADCs with a high sampling rate of 4.096MHz allow reduced external analogue filtering and aliasing-free measurement results. Higher noise reduction can be achieved by subsequent programmable infinite impulse response (IIR) filters. Applications include utility energy storage, commercial and Industrial energy storage, residential energy storage, backup battery systems.
- Measures up to 16 battery cells in series, simultaneous and continuous measurement of cell voltages
- Configurable integrated low-pass filtering, stackable architecture for high-voltage battery packs
- Low EMI susceptibility and emissions, bidirectional for broken wire protection
- Hot-plug tolerant without external protection, up to 9 general-purpose analogue i/p or digital I/O
- Passive cell balancing up to 300mA per channel with programmable PWM
- Measurement resolution is 0.15mV/bit typical at (TJ = -40°C to +105°C)
- ADC offset voltage is ±0.1mV typical at (TJ = -40°C to +105°C)
- ADC transition noise is 40μV rms typical at (TJ = -40°C to +105°C)
- ADC sampling frequency is 4.1MHz typical at (TJ = -40°C to +105°C)
- Operating temperature range from -40°C to +105°C, 72-lead LFCSP-CS package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multi-Chemistry
16Cells
85V
72Pins
105°C
-
No SVHC (21-Jan-2025)
2 Wire, 4 Wire, I2C, SPI
11V
SSLFCSP-EP
-40°C
Surface Mount
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate