Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY E63B-CBEA-26-1-Z
Order Code1226414
Also Known AsQ65110A2339
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY E63B-CBEA-26-1-Z
Order Code1226414
Also Known AsQ65110A2339
Technical Datasheet
LED ColourYellow
LED MountingSMD
Bulb Size2.6mm
LED Case Size2.6mm
Forward Current If50mA
Forward Voltage2.2V
Wavelength Typ587nm
Luminous Intensity4.7cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Jan-2023)
Product Overview
The LYE63B-CBEA-26-1-Z is a TOPLED® enhanced optical Power LED with round-shaped lens. It features focussed radiation in SMT technology, high brightness in beam, IR reflow and TTW soldering. It is ideal for all SMT assembly methods. It is suitable for traffic lights, backlighting, substitution of micro incandescent lamps, marker lights, signal and symbol luminary.
- InGaAlP technology
- 24lm/W Optical efficiency
- Up to 2kV ESD-withstand voltage
- 12V Reverse voltage
- 180mW Power consumption
Applications
Signalling, Automotive, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
Bulb Size
2.6mm
Forward Current If
50mA
Wavelength Typ
587nm
Viewing Angle
30°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
2.6mm
Forward Voltage
2.2V
Luminous Intensity
4.7cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000099
Product traceability
WEEE Code:0000