Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLO M676-Q2T1-24-Z
Order Code4308388
Product RangeMini TOPLED Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
5+ | €0.332 (€0.4084) |
10+ | €0.189 (€0.2325) |
25+ | €0.165 (€0.203) |
50+ | €0.142 (€0.1747) |
100+ | €0.118 (€0.1451) |
150+ | €0.116 (€0.1427) |
200+ | €0.113 (€0.139) |
250+ | €0.111 (€0.1365) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.66 (€2.04 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLO M676-Q2T1-24-Z
Order Code4308388
Product RangeMini TOPLED Series
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size2.2mm x 1.4mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ606nm
Luminous Intensity355mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMini TOPLED Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Orange
LED Case Size
2.2mm x 1.4mm
Forward Voltage
2V
Luminous Intensity
355mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
606nm
Viewing Angle
120°
Product Range
Mini TOPLED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability
WEEE Code:0000