Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW34-B
Order Code1212739
Technical Datasheet
No. of Pins2Pins
Diode Case StyleDIP
Wavelength of Peak Sensitivity850nm
Angle of Half Sensitivity ±60°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
The BPW34-B is a silicon PIN Photodiode with enhanced blue sensitivity in DIL plastic package. It especially suitable for application from 350 to 110nm wavelength and 60° of half angle.
- 25ns Typical Short Switching Time
- DIL Plastic Package with High Packing Density
- 2.73 x 2.73mm² Radiant Sensitive Area
- 14.8µA Photocurrent
Applications
Industrial, Motor Drive & Control
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
850nm
Dark Current
2000pA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Diode Case Style
DIP
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
Product traceability
WEEE Code:0000