Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoZPLK-2620
Order Code1964927
Product RangeStar-Line
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €398.270 |
Price for:Each
Minimum: 1
Multiple: 1
€398.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoZPLK-2620
Order Code1964927
Product RangeStar-Line
Technical Datasheet
Product RangeStar-Line
Shell TypeSolid Shell Straight Plug
For Use WithPin or Socket Inserts
Connector Body MaterialAluminium Body
Connector Shell Size20
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
Star-Line
For Use With
Pin or Socket Inserts
Connector Shell Size
20
Shell Type
Solid Shell Straight Plug
Connector Body Material
Aluminium Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability
WEEE Code:0000