You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TV06DT-23-53HN-LC
TV06DT-23-53HN-LC -AMPHENOL AEROSPACE - Circular Connector, Tri-Start TV Series, Straight Plug, 53 Contacts
- Manufacturer:
- AMPHENOL AEROSPACE AMPHENOL AEROSPACE
- Manufacturer Part No:
- TV06DT-23-53HN-LC
- Order Code:
- 2644263
- Product Range
- Tri-Start TV Series
- Technical Datasheet:
- TV06DT-23-53HN-LC Datasheet
Product Range Selector (Tri-Start TV Series)
See all from this product rangeProduct Overview
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C based on shell finish
- Salt spray exposure of 500hr
- Minimum insulation resistance is 5000Mohm (at 25°C)
- Scoop proof to eliminate the possibility of contact damage
- Self locking connector system, triple start threaded coupling
- Aluminium alloy body material with nickel-PTFE plating
- Copper alloy crimp pin contacts with gold plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Tri-Start TV Series
- :
- Straight Plug
- :
- 53Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Threaded
- :
- 23-53
- :
- Aluminium Alloy Body
- :
- Nickel-PTFE
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Corrosion Resistant, EMI
- :
- MIL-DTL-38999 Series III
Technical Docs (1)
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each