You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MS3102A16-10SX
MS3102A16-10SX -AMPHENOL - Circular Connector, MIL-DTL-5015 Solder, Threaded, MIL-DTL-5015 Series, Box Mount Receptacle
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- MS3102A16-10SX
- Order Code:
- 1479695
- Product Range
- MIL-DTL-5015 Series
- Technical Datasheet:
- MS3102A16-10SX Datasheet
Product Range Selector (MIL-DTL-5015 Series)
See all from this product rangeProduct Overview
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Applications
Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-5015 Series
- :
- Box Mount Receptacle
- :
- 3Contacts
- :
- Solder Socket
- :
- Threaded
- :
- 16-10
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Brass, Copper Alloy
- :
- Silver
- :
- X
- :
- General Duty
- :
- MIL-DTL-5015 Series
Technical Docs (2)
659 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €24.84 | |
3+ | €21.95 |
Pricing is unavailable. Please contact customer services.