You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MS3101R12S-3P
MS3101R12S-3P -AMPHENOL - Circular Connector, MIL-DTL-5015 Series, Cable Mount Receptacle, 2 Contacts, Solder Pin, Threaded
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- MS3101R12S-3P
- Order Code:
- 1479606
- Product Range
- MIL-DTL-5015 Series
- Technical Datasheet:
- MS3101R12S-3P Datasheet
Product Range Selector (MIL-DTL-5015 Series)
See all from this product rangeProduct Overview
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
Applications
Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-5015 Series
- :
- Cable Mount Receptacle
- :
- 2Contacts
- :
- Solder Pin
- :
- Threaded
- :
- 12S-3
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Brass, Copper Alloy
- :
- Silver
- :
- N
- :
- Environmentally Sealed, Lightweight
- :
- MIL-DTL-5015 Series
Technical Docs (2)
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each