Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTS05F18-10S
Order Code1948449
Product RangeGTS Series
Technical Datasheet
Available to Order
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €54.860 (€67.4778) |
| 3+ | €48.480 (€59.6304) |
Price for:Each
Minimum: 1
Multiple: 1
€54.86 (€67.48 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTS05F18-10S
Order Code1948449
Product RangeGTS Series
Technical Datasheet
Product RangeGTS Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell Style-
No. of Contacts4Contacts
Circular Connector Contact Type-
Coupling Style-
Insert Arrangement18-10
Connector Body MaterialAluminium Body
Connector Body Plating-
Contact MaterialCopper
Contact Plating-
Insert Rotation-
Service Class-
Technical Specifications
Product Range
GTS Series
Circular Connector Shell Style
-
Circular Connector Contact Type
-
Insert Arrangement
18-10
Connector Body Plating
-
Contact Plating
-
Service Class
-
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Material
Aluminium Body
Contact Material
Copper
Insert Rotation
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability
WEEE Code:0000